MS27467E11B5SA

Heilind Number:AAOMS27467E11B5SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11B5SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11B5SA
SKU:AAOMS27467E11B5SA

Detailed Description

MIL-DTL-38999 Series I connectors offer exceptional durability and performance for harsh environments. With up to 128 contacts sealed within the insert, they ensure reliable connectivity in challenging conditions. These connectors, designed for military specifications, feature various mounting options, including front and rear wall mount and jam nut receptacles, as well as RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in multiple sizes. Constructed with high-strength aluminum shells and offering a range of plating options, such as electroless nickel and cadmium finishes, they meet diverse application needs. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for critical operations in demanding environments.