MS27467E11B98SA

Heilind Number:AAOMS27467E11B98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11B98SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11B98SA
SKU:AAOMS27467E11B98SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells, they come with plating options such as cadmium and nickel, ensuring durability. These connectors, compliant with RoHS standards, are ideal for applications requiring reliable electrical connections in demanding conditions.