MS27467E11B98SB

Heilind Number:AAOMS27467E11B98SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11B98SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11B98SB
SKU:AAOMS27467E11B98SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, these connectors offer RFI grounding plugs for added versatility. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high strength aluminum shells, they come in different plating options such as cadmium and nickel, ensuring durability and reliability. RoHS certified finishes are also available. Perfect for military and industrial applications, these connectors are essential for maintaining secure and efficient electrical connections in demanding environments.