MS27467E11B99P

Heilind Number:AAOMS27467E11B99P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11B99P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11B99P
SKU:AAOMS27467E11B99P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells, they come with a choice of plating options including cadmium and nickel. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections for military and industrial applications.