MS27467E11B99PD

Heilind Number:AAOMS27467E11B99PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11B99PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11B99PD
SKU:AAOMS27467E11B99PD

Detailed Description

The MIL-DTL-38999 Series I connectors boast high performance with up to 128 contacts in a rugged insert, ideal for harsh environments. Featuring various receptacle options and RFI grounding plugs, they offer versatility in connectivity solutions. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Constructed with high-strength aluminum shells and available in different plating options, including RoHS certified finishes, they meet stringent military specifications. Suitable for demanding applications, these connectors guarantee durability and conductivity, making them essential components in aerospace, defense, and industrial systems.