MS27467E11B99SC

Heilind Number:AAOMS27467E11B99SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11B99SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11B99SC
SKU:AAOMS27467E11B99SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are versatile and reliable. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors ensure secure and efficient connectivity in demanding conditions. With MIL-DTL-38999 I connectors, you can trust in their durability and performance for critical military and industrial applications.