| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E11F35SA L/C |
| SKU: | AAOMS27467E11F35SA L/C |
MS27467E11F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467E11F35SALC model, offer robust and reliable electrical connections in harsh environments. With a straight plug design and bayonet coupling mechanism, they ensure secure mating for critical applications. Featuring 13 female socket contacts in a size 22D removable crimp configuration, this connector is suitable for use in environments with temperatures ranging from -65 °C to 200 °C. Constructed with durable aluminum shells and plated with electroless nickel for enhanced conductivity, these connectors provide excellent performance in demanding scenarios. Please note that this assembly does not ship with contacts.