MS27467E11F35SD

Heilind Number:AAOMS27467E11F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11F35SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11F35SD
SKU:AAOMS27467E11F35SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts. The high-strength aluminum shells come in different plating options, including cadmium-free finishes. Offering front and rear wall mount options, as well as jam nut receptacles, they ensure secure connections. Suitable for military and industrial applications, these connectors meet stringent standards for performance and durability.