| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E11F35SD L/C |
| SKU: | AAOMS27467E11F35SD L/C |
MS27467E11F35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, like MS27467E11F35SDLC, are designed for high-performance in harsh environments, offering up to 128 contacts and environmental sealing. With an operating temperature range of -65°C to 200°C, these connectors provide reliable connectivity in extreme conditions. Featuring bayonet coupling and a straight plug configuration, they are MIL-DTL-38999 I compliant, ensuring quality and durability for military and industrial applications. Please note that this assembly does not ship with contacts.