| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E11F98SA L/C |
| SKU: | AAOMS27467E11F98SA L/C |
MS27467E11F98SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically model MS27467E11F98SALC, offer reliable connectivity in harsh environments with their environmentally sealed design and high-strength aluminum shells. Featuring a straight plug configuration with bayonet coupling, these connectors are ideal for military and industrial applications. With a maximum operating temperature of 200 °C and a minimum of -65 °C, they ensure performance in extreme conditions. The electroless nickel plating provides corrosion resistance, while the removable crimp contacts in size 20(6) guarantee secure connections. Please note that this assembly does not ship with contacts.