| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E11F98SB L/C |
| SKU: | AAOMS27467E11F98SB L/C |
MS27467E11F98SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring the MS27467E11F98SBLC model, are rugged and reliable electrical plugs designed for use in harsh environments. With a straight plug, crimp type, and bayonet coupling, they offer secure and efficient connectivity. These connectors, meeting military specification MIL-DTL-38999 I, ensure high performance in extreme conditions, with an operating temperature range of -65°C to 200°C. The aluminum shells with electroless nickel plating provide durability and corrosion resistance. Please note that this assembly does not ship with contacts.