| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E11F98SD L/C |
| SKU: | AAOMS27467E11F98SD L/C |
MS27467E11F98SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467E11F98SDLC model, are meticulously engineered for high-performance connectivity in harsh environments. Featuring a straight plug design with 6 female socket contacts, these connectors offer secure and reliable crimp-type connections. With a bayonet coupling mechanism and electroless nickel plating, they ensure durable and efficient operation, even in extreme temperatures ranging from -65 °C to 200 °C. The aluminum shell construction, along with environmental resistance and RoHS compliance, make them ideal for a wide range of applications, including aerospace, military, and industrial settings. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in contact selection.