MS27467E11F99P

Heilind Number:AAOMS27467E11F99P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11F99P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11F99P
SKU:AAOMS27467E11F99P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. These connectors, compliant with military specifications, ensure reliable performance in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Constructed with high-strength aluminum shells and available in various plating options, including RoHS certified finishes, they provide durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they offer secure connectivity in sizes 22D, 22M, 22, 20, 16, and 8. Suitable for applications requiring environmental sealing and RFI grounding, these connectors are ideal for demanding aerospace, defense, and industrial settings.