MS27467E11F99S

Heilind Number:AAOMS27467E11F99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11F99S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11F99S
SKU:AAOMS27467E11F99S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, this harsh environment connector family is designed for rugged applications. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, these connectors come in various plating options such as cadmium and nickel, ensuring durability. RoHS certified finishes are also available. Suitable for military and industrial use, these connectors provide reliable performance in demanding environments.