MS27467E11F99SA

Heilind Number:AAOMS27467E11F99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E11F99SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E11F99SA
SKU:AAOMS27467E11F99SA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments with up to 128 contacts housed in an insert. Designed for durability, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they feature RFI grounding plugs for added protection. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, accommodating a wide range of applications. Constructed with high-strength aluminum shells, they come with multiple plating options, including cadmium-free finishes for RoHS compliance. Trusted for military specifications, these connectors ensure reliable connectivity in demanding conditions.