| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E13A35PC L/C |
| SKU: | AAOMS27467E13A35PC L/C |
MS27467E13A35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, MS27467E13A35PC L/C, offer robust connectivity in harsh environments with up to 128 contacts housed in a durable aluminum shell. Designed for military specifications, these circular connectors feature front wall mount, rear wall mount, and jam nut receptacles for flexible installation. With a wide operating temperature range of -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in various plating options, including electroless nickel and cadmium finishes, they meet stringent industry standards. Please note that this assembly does not ship with contacts.