| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E13A35P L/C |
| SKU: | AAOMS27467E13A35P L/C |
MS27467E13A35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467 model, offer reliable electrical connectivity in harsh environments. Featuring a straight plug design with bayonet coupling, they ensure secure mating. With a maximum operating temperature of 150 °C and a minimum of -65 °C, they are suitable for a wide range of applications. The connectors, made of high-strength aluminum with various plating options, are durable and corrosion-resistant. Designed for military and high-reliability applications, they meet stringent performance standards. Please note that this assembly does not ship with contacts.