| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E13A8SC L/C |
| SKU: | AAOMS27467E13A8SC L/C |
MS27467E13A8SC L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 Series I connectors, our MS27467E13A8SCLC assembly offers rugged and reliable electrical connectivity in harsh environments. With a straight plug design and bayonet coupling, it ensures secure mating. The aluminum shell with electroless nickel plating provides durability and conductivity, making it suitable for a wide range of applications. Rated for operating temperatures ranging from -65 °C to 200 °C, this connector assembly meets the demands of challenging environments. Please note that this assembly does not ship with contacts.