| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E13A8S L/C |
| SKU: | AAOMS27467E13A8S L/C |
MS27467E13A8S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467E13A8SL/C model, offer high-performance electrical connectivity in harsh environments. With a straight plug configuration and bayonet coupling, these connectors feature a durable aluminum shell with electroless nickel and iridescent yellow cadmium plating options. Designed for military specifications, they ensure reliable operation in extreme conditions, with an operating temperature range of -65 °C to 200 °C. The 13-8 shell size accommodates 20(8) removable crimp contacts, providing secure connections. Please note that this assembly does not ship with contacts.