MS27467E13B22PC

Heilind Number:AAOMS27467E13B22PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E13B22PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E13B22PC
SKU:AAOMS27467E13B22PC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an insert. These environmentally sealed connectors are designed for harsh environments, featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high-strength aluminum shells, they come with a choice of plating options, such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified finishes are also available, making them suitable for diverse applications.