MS27467E13B22PD

Heilind Number:AAOMS27467E13B22PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E13B22PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E13B22PD
SKU:AAOMS27467E13B22PD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating range of -65°C to 200°C. Available in various mounting options like front wall, rear wall, and jam nut receptacles, they offer reliable RFI grounding. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear-release crimp contacts, ensuring secure connections. Crafted from high-strength aluminum, they come in plating choices like cadmium and nickel, meeting RoHS certification. Perfect for military and industrial applications, these connectors guarantee durability and performance in demanding conditions.