MS27467E13B22S

Heilind Number:AAOMS27467E13B22S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E13B22S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E13B22S
SKU:AAOMS27467E13B22S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they ensure reliable performance. Utilizing M39029 rear release crimp contacts, these connectors are suitable for demanding applications that require durability and environmental sealing.