| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E13B35PB L/C |
| SKU: | AAOMS27467E13B35PB L/C |
MS27467E13B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27467E13B35PBLC, are rugged and reliable electrical plugs suitable for harsh environments. With a straight, crimp type design and bayonet coupling, they offer secure connections in demanding applications. Meeting military specification MIL-DTL-38999 I, these connectors are built to withstand extreme temperatures ranging from -65 °C to 200 °C. The electroless nickel and cadmium olive drab plating options provide corrosion resistance, ensuring long-lasting performance. Featuring 22 removable crimp contacts in size 22D (22), they offer efficient connectivity. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Perfect for military, aerospace, and industrial applications, the MS27467E13B35PBLC connectors guarantee durability and reliability in even the harshest conditions.