| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E13B35PD L/C |
| SKU: | AAOMS27467E13B35PD L/C |
MS27467E13B35PD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically the MS27467E13B35PDLC model, are high-performance electrical plugs designed for rugged environments. Featuring a straight, crimp-type design with bayonet coupling, these connectors are ideal for military and aerospace applications. With a shell size of 13 and 22 contacts, they offer reliable connectivity in harsh conditions, with an operating temperature range of -65°C to 175°C. Made of durable aluminum with electroless nickel and cadmium olive drab plating, they provide excellent conductivity and environmental resistance. Please note that this assembly does not ship with contacts.