| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E13B35P L/C |
| SKU: | AAOMS27467E13B35P L/C |
MS27467E13B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27467E13B35PLC, are high-performance electrical plugs designed for military and aerospace applications. With 22 male pin contacts and a straight plug shell style, they provide reliable connectivity in harsh environments. Featuring bayonet coupling and a shell size of 13, these connectors are made of conductive aluminum for durability. The electroless nickel and cadmium olive drab finishes offer corrosion resistance. Suitable for use in environments with temperatures ranging from -65 °C to 175 °C, they ensure consistent performance in extreme conditions. Please note that this assembly does not ship with contacts, allowing for customization according to specific requirements.