MS27467E13B35S

Heilind Number:AAOMS27467E13B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E13B35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E13B35S
SKU:AAOMS27467E13B35S

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, designed for harsh environments with up to 128 contacts. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatile connectivity options. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Made of high-strength aluminum, they come in various plating options including cadmium and nickel, ensuring durability. RoHS certified finishes are also available. With M39029 rear release crimp contacts in different sizes, they provide secure connections. Perfect for military and industrial use, these connectors meet stringent MIL-DTL-38999 I standards for performance and reliability.