MS27467E13B4PC

Heilind Number:AAOMS27467E13B4PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E13B4PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E13B4PC
SKU:AAOMS27467E13B4PC

Detailed Description

The MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, ensuring durability and performance. Perfect for military and aerospace use, these connectors meet stringent MIL-DTL-38999 I specifications.