MS27467E13B4SD

Heilind Number:AAOMS27467E13B4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E13B4SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E13B4SD
SKU:AAOMS27467E13B4SD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, they operate reliably between -65 °C and 200 °C. Featuring various mounting options like front and rear wall mount, as well as jam nut receptacles, they ensure versatile installation. With M39029 rear release crimp contacts in multiple sizes, these connectors provide secure connections. Their high-strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial applications, these connectors guarantee efficient performance in demanding conditions.