MS27467E13B8PB

Heilind Number:AAOMS27467E13B8PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E13B8PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E13B8PB
SKU:AAOMS27467E13B8PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, providing environmental sealing and a wide operating temperature range of -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Offered in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors are available in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Suitable for military applications, they meet MIL-DTL-38999 I specifications, ensuring reliable performance in demanding environments.