| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E13B98PB L/C |
| SKU: | AAOMS27467E13B98PB L/C |
MS27467E13B98PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27467E13B98PBLC, boast a comprehensive design that caters to the most demanding environments. Featuring up to 128 contacts and a rugged aluminum shell, these connectors ensure reliable connectivity in aerospace, defense, and industrial applications. With options for front and rear wall mount, as well as jam nut receptacles, installation is versatile and secure. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, they offer exceptional performance in extreme conditions. The electroless nickel and cadmium olive drab plating options, including RoHS compliant finishes, guarantee durability and longevity. Please note that this assembly does not ship with contacts.