MS27467E13B98PC

Heilind Number:AAOMS27467E13B98PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E13B98PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E13B98PC
SKU:AAOMS27467E13B98PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 environmentally sealed contacts, designed for harsh environments with an operating temperature range of -65°C to 200°C. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Suitable for military and industrial applications, these connectors ensure reliable performance with 500 mating cycles and a service rating of Environment Resistant.