| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E13B98PD L/C |
| SKU: | AAOMS27467E13B98PD L/C |
MS27467E13B98PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, making them ideal for demanding environments. These environmentally sealed connectors have an operating temperature range of -65 °C to 200 °C and feature front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they accommodate various contact types, including M39029 rear release crimp contacts. Constructed with high-strength aluminum shells and offered in a variety of plating options, including RoHS-compliant cadmium-free finishes, these connectors are essential for military and industrial applications requiring rugged and reliable connectivity. Please note that this assembly does not ship with contacts.