MS27467E13B98S

Heilind Number:AAOMS27467E13B98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E13B98S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E13B98S
SKU:AAOMS27467E13B98S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mount types including front and rear wall mount as well as jam nut receptacles, these connectors come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure connectivity. Constructed with high-strength aluminum shells and offering plating options like cadmium and nickel, these connectors provide durability and corrosion resistance. Suitable for military and industrial applications, they meet stringent quality standards for performance and reliability.