MS27467E13B98SA

Heilind Number:AAOMS27467E13B98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E13B98SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E13B98SA
SKU:AAOMS27467E13B98SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and utilize M39029 rear release crimp contacts. These connectors come in high-strength aluminum shells with plating options such as cadmium and nickel, ensuring durability and reliability. RoHS certified finishes are also available. Perfect for military and industrial applications, these connectors provide secure and conductive connections, meeting stringent environmental standards.