MS27467E13B98SD

Heilind Number:AAOMS27467E13B98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E13B98SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E13B98SD
SKU:AAOMS27467E13B98SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, providing robust connectivity for harsh environments. With environmental sealing and an impressive operating temperature range of -65 °C to 200 °C, these connectors are suited for demanding applications. Available in various shell sizes and insert arrangements, they offer versatility for different connection needs. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Featuring bayonet coupling and utilizing M39029 rear release crimp contacts, they ensure reliable performance. Whether for front wall mount, rear wall mount, or jam nut receptacles, the MIL-DTL-38999 I connectors meet stringent military specifications and are ideal for aerospace, defense, and industrial applications.