| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E13F35PC |
| SKU: | AAOMS27467E13F35PC |
MS27467E13F35PC
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments. With up to 128 contacts in a secure insert, these connectors are designed for durability. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation options. Operating efficiently in temperatures ranging from -65°C to 200°C, they are suitable for a wide range of applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating various specifications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they ensure reliable performance. With gold-plated removable crimp contacts, these connectors guarantee optimal conductivity and mating integrity. Ideal for military and industrial use, they meet stringent MIL-DTL-38999 I standards, making them a trusted choice for demanding environments.