| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E13F35SD L/C |
| SKU: | AAOMS27467E13F35SD L/C |
MS27467E13F35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust and reliable connectivity for demanding environments, featuring up to 128 contacts within a durable aluminum shell. With a wide operating temperature range from -65°C to 200°C and various plating options, they ensure performance in harsh conditions. Available in multiple shell sizes and insert arrangements, including front and rear wall mount options, they provide versatility for different applications. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections in aerospace and military settings. Please note that this assembly does not ship with contacts.