| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E13F35S L/C |
| SKU: | AAOMS27467E13F35S L/C |
MS27467E13F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are designed for rugged performance in harsh environments, featuring up to 128 contacts housed in a secure insert. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer versatile connectivity options. Compliant with military specification MIL-DTL-38999 I, these connectors ensure exceptional performance in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Crafted from high-strength aluminum, with plating options including electroless nickel and RoHS-certified finishes, these connectors guarantee longevity and reliability. Please note that this assembly does not ship with contacts.

