MS27467E13F4PA

Heilind Number:AAOMS27467E13F4PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E13F4PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E13F4PA
SKU:AAOMS27467E13F4PA

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged durability with up to 128 contacts, suitable for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure connections in various applications. With a wide operating temperature range of -65 °C to 200 °C, these connectors are designed for reliability in extreme conditions. They come in 9 shell sizes and 52 insert arrangements, accommodating diverse needs. Utilizing M39029 rear release crimp contacts, they guarantee efficient connectivity. Constructed with high strength aluminum shells and available in different plating options, including RoHS compliant finishes, they meet stringent quality standards. Perfect for military and industrial use, these connectors provide superior performance and longevity.