MS27467E13F98S

Heilind Number:AAOMS27467E13F98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E13F98S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E13F98S
SKU:AAOMS27467E13F98S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity solutions in harsh environments. With up to 128 contacts housed in a rugged insert, these connectors are designed for durability. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and various plating options, including cadmium-free finishes, they ensure reliable performance. Operating in extreme temperatures ranging from -65 °C to 200 °C, these connectors are ideal for military and aerospace applications requiring environmental resilience.