MS27467E13F98SB

Heilind Number:AAOMS27467E13F98SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E13F98SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E13F98SB
SKU:AAOMS27467E13F98SB

Detailed Description

MIL-DTL-38999 Series I connectors are engineered for harsh environments, boasting up to 128 contacts sealed within their inserts. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various styles including front and rear wall mount, as well as jam nut receptacles, they cater to diverse installation needs. Featuring M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, these connectors ensure secure and efficient connections. Crafted from high-strength aluminum, they come with a range of plating options, from cadmium finishes to RoHS-certified alternatives, meeting environmental standards. The MIL-DTL-38999 I connectors, with their rugged construction and versatile configurations, are ideal for military and industrial applications requiring robust performance.