MS27467E15A15P

Heilind Number:AAOMS27467E15A15P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15A15P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15A15P
SKU:AAOMS27467E15A15P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, these connectors offer RFI grounding plugs and utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells and offered in a range of plating options including cadmium-free finishes, they meet stringent military specifications for reliability. Perfect for applications requiring durable, high-performance connectivity, these connectors are ideal for use in demanding environments where ruggedness and longevity are essential.