MS27467E15A18PA

Heilind Number:AAOMS27467E15A18PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15A18PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15A18PA
SKU:AAOMS27467E15A18PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, ensuring reliable performance in harsh conditions. With a wide operating temperature range from -65°C to 200°C, these connectors are designed for durability. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. The connectors come in high strength aluminum shells with plating options such as electroless nickel and cadmium finishes. Ideal for military and industrial applications, they offer secure bayonet coupling and are RoHS compliant for environmental responsibility.