| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E15A18PA L/C |
| SKU: | AAOMS27467E15A18PA L/C |
MS27467E15A18PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27467E15A18PALC, deliver robust and reliable performance in demanding environments. With a maximum operating temperature of 150 °C and a minimum of -65 °C, they are designed to withstand extreme conditions. Featuring a straight plug mount type and 18 pins arranged in shell size 15, these connectors ensure secure and efficient connectivity. Constructed with aluminum shells and plated with electroless nickel and iridescent yellow cadmium, they offer durability and corrosion resistance. Please note that this assembly does not ship with contacts.