| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E15A18PC L/C |
| SKU: | AAOMS27467E15A18PC L/C |
MS27467E15A18PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable, designed for use in harsh environments. With up to 128 contacts housed in an insert, they offer high-density connectivity for military and industrial applications. Featuring environmental sealing and a wide operating temperature range of -65°C to 200°C, these connectors ensure performance in extreme conditions. Available in various shell sizes and insert arrangements, they come with M39029 rear release crimp contacts for secure connections. The high strength aluminum shells provide durability, while plating options include electroless nickel and iridescent yellow cadmium. RoHS certified finishes are also available, meeting environmental standards. Please note that this assembly does not ship with contacts.