MS27467E15A18PD

Heilind Number:AAOMS27467E15A18PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15A18PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15A18PD
SKU:AAOMS27467E15A18PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering rugged, environmentally sealed performance for harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Available in various styles including front and rear wall mount receptacles, as well as jam nut receptacles and RFI grounding plugs, they suit a range of applications. Constructed with high-strength aluminum shells and utilizing M39029 rear release crimp contacts, they ensure reliable connectivity. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS compliant finishes available. Ideal for military and industrial use, these connectors offer secure, conductive connections in demanding conditions.