| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E15A18PD L/C |
| SKU: | AAOMS27467E15A18PD L/C |
MS27467E15A18PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated MS27467E15A18PDLC, are meticulously engineered for demanding environments, boasting up to 128 contacts housed in a durable aluminum shell. Featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they offer versatile installation options. With a wide operating temperature range of -65°C to 200°C and various plating options including cadmium-free finishes, these connectors ensure reliable performance in harsh conditions. Designed for military specifications, they provide secure and high-quality connectivity for critical applications. Please note that this assembly does not ship with contacts.