| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E15A18P L/C |
| SKU: | AAOMS27467E15A18P L/C |
MS27467E15A18P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are designed for high-performance applications in harsh environments. Featuring up to 128 contacts in an insert, these connectors offer secure and reliable connectivity. With an operating temperature range of -65 °C to 200 °C and environmental sealing, they ensure consistent performance even in extreme conditions. Available in various shell sizes and insert arrangements, they are versatile for different applications. The high strength aluminum shells with different plating options provide durability and corrosion resistance. Please note that this assembly does not ship with contacts.