MS27467E15A18S

Heilind Number:AAOMS27467E15A18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15A18S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15A18S
SKU:AAOMS27467E15A18S

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, featuring front and rear wall mount options as well as jam nut receptacles for secure installations. Designed for harsh environments, these connectors are sealed to withstand extreme temperatures ranging from -65 °C to 200 °C. Compliant with military specifications, they ensure reliable performance in demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for efficient wiring. The high-strength aluminum shells come in different plating options, including cadmium-free finishes for environmental compliance. With gold-plated contacts and bayonet coupling, these connectors guarantee excellent conductivity and durability, making them ideal for aerospace, defense, and industrial use.