| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E15A35PC L/C |
| SKU: | AAOMS27467E15A35PC L/C |
MS27467E15A35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with their rugged construction and versatile design, offer dependable connectivity for demanding applications. With up to 128 contacts housed in a sealed insert, these connectors ensure reliable performance in harsh environments with operating temperatures ranging from -65°C to 200°C. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide flexibility for installation. Compliant with military specification MIL-DTL-38999 I, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating a wide range of configurations. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-certified finishes, they guarantee durability and longevity. Please note that this assembly does not ship with contacts.